Low

TE CONNECTIVITY / AMP  1-88859-0  FFC/FPC CONNECTOR, PLUG, 4POS, 1ROW

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Contact Material: -
  • Contact Plating: -
  • Contact Position: -
  • Contact Termination: -
  • Contact Termination Type: -
  • FFC / FPC Thickness: -
  • Gender: Plug
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/802
  •  130/793

Availability

Availability:  159


  • 159 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.90

Buy

Price

Quantity List Price
1 - 9 $1.90
10 - 49 $1.73
50 - 99 $1.56
100 - 249 $1.49
250 - 499 $1.34
500 - 999 $1.24
1000 - 2499 $1.06
2500+ $0.99