Low

PANASONIC  ERJ-8ENF2211V  THICK FILM, RESISTOR, 2.21KOHM, 250mW, ±1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 65T8860
  • Manufacturer Part No ERJ-8ENF2211V

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 250mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 2.21kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  3,376


  • 3,376 in stock for same day shipping
 
Check stock and lead times
  • 50,000 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 17 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.107

Buy

Price

Quantity List Price
1 - 49 $0.107
50 - 99 $0.039
100 - 249 $0.03
250 - 499 $0.022
500 - 999 $0.016
1000 - 999999999 $0.011
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W7741
ERJ-8ENF2211V
Technical Data Sheet}   Product Traceability

ERJ-8ENF2211V

PANASONIC

THICK FILM, RESISTOR, 2.21KOHM, 250mW, ±1%, FULL REEL

THICK FILM, RESISTOR, 2.21KOHM, 250mW, ±1%, FULL REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:2.21kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

5000+ $0.007 10000+ $0.006

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought