Low

BIVAR  3SURC  LED, RED, T-1 (3MM), 200MCD, 640NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BIVAR
  • Newark Part No.: 20K5370
  • Manufacturer Part No 3SURC

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 200mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 640nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1308
  •  130/1289

Availability

Availability:  912


  • 912 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.245

Buy

Price

Quantity List Price
1 - 9 $0.245
10 - 99 $0.206
100 - 249 $0.162
250 - 499 $0.154
500 - 999 $0.147
1000+ $0.134