Low

VISHAY  TEPT5700  PHOTODIODE, SENSOR, AMBIENT LIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0340
  • Manufacturer Part No TEPT5700

Product Information


  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: T-1 3/4 (5mm)
  • Transistor Polarity: NPN
  • Viewing Angle: -
  • Wavelength Typ: 570nm

Availability

Availability:  5,087

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.756

Buy

Price

Quantity List Price
1 - 9 $0.756
10 - 99 $0.668
100 - 249 $0.582
250 - 499 $0.495
500 - 999 $0.344
1000 - 1999 $0.319
2000 - 4999 $0.279
5000+ $0.252
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
93K0362
TEPT5600

TEPT5600

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:20°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Power Dissipation Pd:100mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,260

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 250+ $0.275 Promotional price more…

Buy
  • 2,260 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
93K0363
TEPT5700

TEPT5700

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4

TRANSISTOR, PHOTO, NPN, 570NM, T-1 3/4; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:50°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Light Current:15µA; Transistor Polarity:NPN ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,406

1+ $0.275 Promotional price 10+ $0.275 Promotional price 100+ $0.275 Promotional price 250+ $0.275 Promotional price more…

Buy
  • 2,406 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought