Low

MAXIM INTEGRATED PRODUCTS  MAX890LESA+  IC, MOSFET SWITCH, SMD, SOIC8, 890

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Limit: 1.2A
  • Distribution Switch Case Style: SOIC
  • Input Voltage: 5.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 8
  • On / Enable Input Polarity: Active Low
  • On State Resistance: 0.075ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Load Switch Type: High Side
  • Thermal Protection: Yes

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.97

Buy

Price

Quantity List Price
1 - 49 $4.97
50 - 99 $4.49
100 - 249 $4.13
250 - 499 $3.81
500+ $3.56