Low

MURATA POWER SOLUTIONS  78604/16C  PULSE TRANSFORMER, 2:1, 4000 uH, DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Resistance: 0.85ohm
  • ET Constant: 28Vµs
  • Inductance: 4mH
  • Isolation Voltage: 1kV
  • SVHC: No SVHC (16-Jun-2014)
  • Turns Ratio: 2:1

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1621
  •  130/1613

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.73

Buy

Price

Quantity List Price
1 - 4 $1.73
5 - 9 $1.68
10 - 24 $1.63
25 - 49 $1.58
50 - 99 $1.52
100 - 199 $1.50
200 - 499 $1.42
500+ $1.37