Low

MURATA POWER SOLUTIONS  78601/16C  PULSE TRANSFORMER, 1:1, 4000 uH, DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Resistance: 0.84ohm
  • ET Constant: 28Vµs
  • Inductance: 4mH
  • Isolation Voltage: 1kV
  • SVHC: No SVHC (16-Jun-2014)
  • Turns Ratio: 1:1

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1621
  •  130/1613

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60

Buy

Price

Quantity List Price
1 - 4 $1.60
5 - 9 $1.56
10 - 24 $1.51
25 - 49 $1.47
50 - 99 $1.41
100 - 199 $1.39
200 - 499 $1.32
500+ $1.27