Low

TEXAS INSTRUMENTS  SN74HC74NG4  IC, D-TYPE FLIP-FLOP, 74HC74, DIP14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  694

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.517

Buy

Price

Quantity List Price
1 - 9 $0.517
10 - 99 $0.349
100 - 999 $0.189
1000 - 4999 $0.142
5000 - 9999 $0.13
10000 - 24999 $0.114
25000 - 49999 $0.105
50000+ $0.099
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
60K5166
CD74HC74E

CD74HC74E

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, USB-14

IC, D-TYPE FLIP FLOP, DUAL, USB-14; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:US8; No. of Pins:14; Frequency:50MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,391

1+ $0.703 10+ $0.536 100+ $0.354 1000+ $0.262 more…

Buy
  • 1,391 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
08F6569
SN74HC74N

SN74HC74N

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, DIP-14

IC, D-TYPE FLIP FLOP, DUAL, DIP-14; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,336

1+ $0.526 10+ $0.355 100+ $0.192 1000+ $0.144 more…

Buy
  • 4,336 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
07WX3764
74HC74N

74HC74N

NXP

LOGIC IC

LOGIC IC; Supply Voltage Min:2V; Supply Voltage Max:6V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Family Type:HC; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

1+ $0.891 10+ $0.791 25+ $0.714 100+ $0.624 more…

Buy
  • 200 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought