Low

TEXAS INSTRUMENTS  THS4631D  IC, OP-AMP, 210MHZ, 1000V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 210MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 1000V/µs
  • Supply Voltage Range: ± 5V to ± 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/125
  •  130/135

Availability

Availability:  109


  • 109 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.97

Buy

Price

Quantity List Price
1 - 9 $9.97
10 - 24 $8.99
25 - 49 $8.45
50 - 99 $8.19
100 - 249 $7.39
250 - 499 $6.80
500 - 999 $5.70
1000+ $5.28