Low

TE CONNECTIVITY / AMP  34853  TERMINAL, RING TONGUE, #8, CRIMP, YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: PVC (Polyvinyl Chloride)
  • Product Range: TE - PLASTI-GRIP Series
  • SVHC: To Be Advised
  • Series: Plasti-Grip
  • Stud Size - Imperial: 8
  • Stud Size - Metric: 4.17mm
  • Stud Size - Metric: M4
  • Stud/Tab Size: #8
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1111
  •  130/1104

Availability

Availability:  1,970


  • 1,970 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.251

Buy

Price

Quantity List Price
1 - 49 $0.251
50 - 99 $0.221
100 - 249 $0.20
250 - 499 $0.181
500 - 999 $0.17
1000+ $0.15
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
96F7798
8-34853-1

8-34853-1

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #8, CRIMP, YELLOW

TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Product Range:TE - PLASTI-GRIP Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Max:10AWG; Insulator Material:Vinyl; Insulator Color:Yellow; Connector Type:Ring Tongue ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $33.59

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought