Low

TEXAS INSTRUMENTS  OPA847IDBVT  IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 3.9GHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 6
  • Op Amp Type: Voltage Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 950V/µs
  • Supply Voltage Range: ± 5V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/126
  •  130/135

Availability

Availability:  261


  • 261 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.92

Buy

Price

Quantity List Price
1 - 9 $5.92
10 - 24 $5.27
25 - 49 $4.76
50 - 99 $4.53
100+ $4.33
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
28X4409
OPA847IDBVT

OPA847IDBVT

TEXAS INSTRUMENTS

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:950V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:3.9GHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $3.91 500+ $3.51 750+ $3.06 1000+ $2.79

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
73K9274
OPA847IDBVTG4

OPA847IDBVTG4

TEXAS INSTRUMENTS

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:950V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:3.9GHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.91 500+ $3.51 750+ $3.06 1000+ $2.79

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

73H4300
OPA847IDBVR

OPA847IDBVR

TEXAS INSTRUMENTS

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL

IC, OP-AMP, 3.9GHZ, 950V/ us, SOT-23-6, FULL REEL; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:950V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:3.9GHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.45

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought