Low

UNITED AUTOMATION  FC11AL  TRIGGER MODULE, PHASE ANGLE

UNITED AUTOMATION-FC11AL-TRIGGER MODULE, PHASE ANGLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Operating Temperature Max: 65°C
  • Operating Temperature Min: 0°C
  • SVHC: To Be Advised
  • Series: X10222
  • Supply Voltage: 18V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks


Substitutes

  • 96K9859 - UNITED AUTOMATION-FC11AL/2-PHASE ANGLE CONTROLLER

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $111.49

Buy

Price

Quantity List Price
1 - 24 $111.49
25 - 49 $105.62
50 - 99 $101.01
100 - 249 $97.66
250+ $94.73
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
96K9859
FC11AL/2

FC11AL/2

UNITED AUTOMATION

PHASE ANGLE CONTROLLER

PHASE ANGLE CONTROLLER; On State Current Max:25A; Supply Voltage Min:25VAC; Supply Voltage Max:230VAC; Isolation Voltage:2500Vrms; Supply Frequency:60Hz; Operating Temperature Max:65°C; External Depth:44mm; External Width:73mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $134.60 10+ $124.74 25+ $114.87 50+ $110.81 more…

Not Currently Stocked

Customers Also Bought