Low

MULTICOMP  DVBVE2-18  TERMINAL, BLADE, 2.3MM, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 96K8963
  • Manufacturer Part No DVBVE2-18

Product Information


  • Connector Type: Blade
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - DVBE Series
  • SVHC: To Be Advised
  • Series: DVBE
  • Stud/Tab Size: 2.3 x 0.75mm
  • Tab Size - Imperial: 0.091" x 0.03"
  • Tab Size - Metric: 2.3mm x 0.75mm
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  190


  • 190 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.54

Buy

Price

Quantity List Price
1 - 49 $11.54
50 - 99 $10.41
100 - 249 $9.59
250 - 499 $8.84
500 - 999999999 $8.26
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45P3370
DBNYD2-18
Drawing  

DBNYD2-18

MULTICOMP

TERMINAL, BLADE, 2.2MM, CRIMP, BLUE

TERMINAL, BLADE, 2.2MM, CRIMP, BLUE; Product Range:MULTICOMP - DBNYD Series; Tab Size - Imperial:0.087" x 0.031"; Tab Size - Metric:2.2mm x 0.8mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide);RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $13.60 50+ $12.22 100+ $11.29 250+ $10.40 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 21 weeks
45P3369
DBNYD2-10
Drawing  

DBNYD2-10

MULTICOMP

TERMINAL, BLADE, 2.4MM, CRIMP, BLUE

TERMINAL, BLADE, 2.4MM, CRIMP, BLUE; Product Range:MULTICOMP - DBNYD Series; Tab Size - Imperial:0.094" x 0.031"; Tab Size - Metric:2.4mm x 0.8mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide);RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $12.22 50+ $11.06 100+ $10.17 250+ $9.38 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought