Low

TE CONNECTIVITY  2110819-1  I/O CONN, RECEPTACLE, 38WAY, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 84R9076
  • Manufacturer Part No 2110819-1

Product Information


  • Connector Mounting: PCB
  • Connector Type: QSFP+
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 38
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/823
  •  130/814

Availability

Availability:  157


  • 157 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.16

Buy

Price

Quantity List Price
1 - 24 $5.16
25 - 49 $4.85
50 - 99 $4.35
100 - 249 $4.07
250+ $3.88
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
28X2697
2110819-1

2110819-1

TE CONNECTIVITY

I/O CONN, RECEPTACLE, 38WAY, PCB, FULL REEL

I/O CONN, RECEPTACLE, 38WAY, PCB, FULL REEL; Connector Type:QSFP+; Series:-; Gender:Receptacle; No. of Contacts:38; Contact Termination Type:Surface Mount; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

800

400+ $3.87

Buy
  • 800 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought