Low

LITTELFUSE  0FLM.500T  FUSE, 500mA, 125V, SLOW BLOW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 18M9074
  • Manufacturer Part No 0FLM.500T

Product Information


  • Blow Characteristic: Time Delay
  • Fuse Body Material: -
  • Fuse Current: 500mA
  • Fuse Size Code: 5AG
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38.1mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FLM
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1451
  •  130/1440

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $12.94

Buy

Price

Quantity List Price
10 - 24 $12.94
25 - 49 $12.50
50 - 99 $11.94
100 - 249 $10.94
250 - 499 $10.17
500 - 999 $9.50
1000+ $8.28
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
27F863
FNM-1/2
Technical Data Sheet}
No Not RoHS compliant

FNM-1/2

COOPER BUSSMANN

FUSE, 500mA, 250V, TIME DELAY

FUSE, 500mA, 250V, TIME DELAY; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:500mA; Blow Characteristic:Time Delay; Fuse Body Material:Fibre; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: No

  Write a Review | Ask a Question

64

1+ $13.67 5+ $12.53 10+ $12.25 25+ $11.96 more…

Buy
  • 64 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Associated Products


Customers Also Bought