Low

OMRON INDUSTRIAL AUTOMATION  PFP-100N  DIN MOUNTING RAIL, 35MM,ALUMINIUM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Accessory Type: DIN Mounting Rail
  • Fixing Centers: 25mm
  • For Use With: Omron S82J Series Din Rail Switching Power Supplies
  • Height: 7.3mm
  • Length: 1m
  • Rail Material: Aluminium
  • SVHC: To Be Advised
  • Width: 35mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1648
  •  130/1642

Availability

Availability:  146


  • 146 in stock for same day shipping
 
Check stock and lead times
  • 162 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.48

Buy

Price

Quantity List Price
1 - 9 $8.48
10 - 49 $8.07
50 - 99 $7.62
100 - 249 $7.24
250+ $6.75
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
46F3617
24A110

24A110

TE CONNECTIVITY / POTTER & BRUMFIELD

DIN MOUNTING RAIL

DIN MOUNTING RAIL; Accessory Type:DIN Rail Mounting Track; External Width:34.93mm; For Use With:TE Connectivity K10, KH, KHA Series Relays; Length:914.4mm; Material:Aluminum ;RoHS Compliant: Yes

  Write a Review | Ask a Question

656

1+ $11.97 10+ $10.89 25+ $9.98 50+ $9.21 more…

Buy
  • 656 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought