Low

EBM PAPST  612F  AXIAL FAN, 60MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9885
  • Manufacturer Part No 612F

Product Information


  • Bearing Type: Sleeve
  • Current Type: DC
  • External Depth: 15mm
  • External Diameter: 60mm
  • External Height: 60mm
  • External Width: 60mm
  • Flow Rate - Imperial: 17cu.ft/min
  • Flow Rate - Metric: 29m³/h
  • Frame Dimensions: 60mm x 60mm x 15mm
  • Frame Size: 60mm
  • Noise Rating: 27dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 600
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  267


  • 267 in stock for same day shipping
 
Check stock and lead times
  • 78 Further stock expected to ship on Nov 20, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.77

Buy

Price

Quantity List Price
1 - 24 $16.77
25 - 49 $14.05
50 - 99 $13.29
100 - 249 $12.46
250 - 499 $11.71
500 - 999 $10.95
1000+ $10.57