Low

EBM PAPST  LZ120  FAN POWER CORD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9737
  • Manufacturer Part No LZ120

Product Information


  • Accessory Type: Fan Power Cord
  • Cable Length: 24"
  • Current Rating: -
  • Equipment Side Connector: Stripped Wire Leads
  • Fan Side Connector: Straight Plug
  • For Use With: Ebm Papst Axial Fans w/ Flat Terminal Leads (3.0 x 0.5mm)
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 230VAC

Find similar products  grouped by common attribute

Availability

Availability:  1,559


  • 1,559 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.68

Buy

Price

Quantity List Price
1 - 24 $7.68
25 - 49 $6.40
50 - 99 $5.76
100 - 249 $5.28
250 - 499 $5.03
500 - 999 $4.71
1000+ $4.39
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
87F3907
07100-24

07100-24

QUALTEK ELECTRONICS

FAN POWER CORD

FAN POWER CORD; For Use With:Qualtek Axial Fans; Voltage Rating:125VAC; Fan Side Connector:Straight Receptacle; Current Rating:10A; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:Blunt Cut Wire Leads ;RoHS Compliant: Yes

  Write a Review | Ask a Question

622

1+ $1.79 100+ $1.67 500+ $1.56 1000+ $1.42 more…

Buy
  • 622 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
73R7693
GHP100-24P

GHP100-24P

GARDTEC

GREEN FAN POWER CORD

GREEN FAN POWER CORD; For Use With:Gardtec AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Straight Plug; Current Rating:-; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:Two Prong Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $16.63 50+ $15.12 100+ $14.07 250+ $12.87 more…

Buy
  • 46 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
73R7692
GHP100-24

GHP100-24

GARDTEC

GREEN FAN POWER CORD

GREEN FAN POWER CORD; For Use With:Gardtec AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Straight Plug; Current Rating:-; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:Blunt Cut Wire Leads ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

50+ $12.03 100+ $11.19 250+ $10.24 500+ $9.61

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought