Low

CINCH  D20418-42  D SUB SCREW LOCK, #4-40 UNC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 86K8665
  • Manufacturer Part No D20418-42

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Screw Length: 7.92mm
  • Series: D20418
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/873

Availability

Availability:  5,356


  • 5,356 in stock for same day shipping
 
Check stock and lead times
  • 3 Further stock expected to ship on Sep 4, 2014
  • 2,198 Further stock expected to ship on Oct 28, 2014
  • Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08

Buy

Price

Quantity List Price
1 - 49 $1.08
50 - 99 $0.649
100 - 249 $0.584
250 - 499 $0.511
500 - 999 $0.434
1000 - 2499 $0.412
2500+ $0.368
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
78M0800
D20418-42

D20418-42

CINCH

D-SUB

D-SUB

  Write a Review | Ask a Question

0

1+ $1.24 50+ $0.744 100+ $0.67 250+ $0.586 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Suggested Substitutes
15N3714
D20418-2
Technical Data Sheet}
No Not RoHS compliant

D20418-2

ITT CANNON

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM; Series:-; Screw Length:12.7mm; Thread Size - Metric:-; Thread Size - Imperial:#4-40 ;RoHS Compliant: No

  Write a Review | Ask a Question

12,271

1+ $0.67 25+ $0.574 50+ $0.527 100+ $0.483 more…

Buy
  • 12,271 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
80K5430
SPC15081

SPC15081

MULTICOMP

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN; Series:-; Screw Length:0.339"; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Jack Screw; For Use With:D-Subminiature Connector; Material:Steel; Screw Head Diameter:0.157" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

976

1+ $2.98 Promotional price 100+ $2.72 Promotional price 250+ $2.45 Promotional price 500+ $2.23 Promotional price more…

Buy
  • 976 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
69H7233
D204182

D204182

CINCH

DSUB

DSUB

  Write a Review | Ask a Question

0

1000+ $0.48 2500+ $0.429

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought