Low

TEXAS INSTRUMENTS  PCF8574AN  IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bus Frequency: 100kHz
  • Chip Configuration: 8bit
  • IC Interface Type: I2C
  • Interface Case Style: DIP
  • MSL: -
  • No. of I/O's: 8
  • No. of Pins: 16
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/167
  •  130/185

Availability

Availability:  143


  • 143 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91

Buy

Price

Quantity List Price
1 - 9 $1.91
10 - 99 $1.52
100 - 499 $1.28
500 - 999 $0.971
1000 - 2499 $0.911
2500 - 4999 $0.812
5000 - 9999 $0.806
10000+ $0.799