Low

IDEC  RH1B-UAC120V  POWER RELAY, SPDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 66M8459
  • Manufacturer Part No RH1B-UAC120V

Product Information


  • Coil Current: 7.5mA
  • Coil Resistance: 16.5ohm
  • Coil Type: AC
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: SPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 220V
  • Contact Voltage DC Nom: 30V
  • Contact Voltage VAC: 110V
  • Contact Voltage VDC: 30V
  • External Depth: 27.5mm
  • External Height: 35.6mm
  • External Width: 14mm
  • Nom Operating Power: 1VA
  • Product Range: IDEC - RH Series
  • Relay Mounting: Socket
  • Relay Type: Miniature
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1635

Availability

Availability:  439


  • 439 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 20 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.32

Buy

Price

Quantity List Price
1 - 24 $10.32
25 - 49 $9.18
50 - 99 $8.77
100 - 249 $8.35
250+ $7.90
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

need mount SPDT relay?

Details: 
What would be the suggested part number for socket which can mount SPDT relay (part number RH1B-UAC120V)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for relay socket is SH1B-05 from IDEC.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a PCB mount socket for the relay (part number RH1B-UAC120V)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is SH1B-62 from IDEC. It is 5 pin PCB mount socket which can hold RH1B series relays.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a panel mount socket for the relay (part number RH1B-UAC120V)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is SH1B-51 from IDEC. It is 5 pin panel mount socket which can hold RH1B series relays.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1