Low

MULTICOMP  MCPRW02WKP470B00  RESISTOR, CEMENT, 47 OHM, 2W, 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97M6253
  • Manufacturer Part No MCPRW02WKP470B00

Product Information


  • Power Rating: 2W
  • Product Range: MULTICOMP - MCPR Series
  • Resistance: 47ohm
  • Resistance Tolerance: ± 10%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: -1300, ± 300ppm/°C
  • Voltage Rating: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/599
  •  130/603

Availability

Availability:  129

(Available until stock is exhausted)


  • 129 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.055

Buy

Price

Quantity List Price Your Price
1 - 99 $0.157 Promotional price $0.055
100 - 499 $0.134 Promotional price $0.055
500 - 999 $0.111 Promotional price $0.055
1000 - 2499 $0.105 Promotional price $0.055
2500 - 4999 $0.099 Promotional price $0.055
5000+ $0.096 Promotional price $0.055