Low

FCI  10099113-101LF  QSFP CONNECTOR, RECEPTACLE, 38POS, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 74R0448
  • Manufacturer Part No 10099113-101LF

Product Information


  • Connector Mounting: PCB
  • Connector Type: QSFP
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 38
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/816

Availability

Availability:  1,397


  • 1,397 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.94

Buy

Price

Quantity List Price
1 - 9 $5.94
10 - 24 $5.70
25 - 49 $5.23
50 - 99 $4.99
100 - 249 $4.76
250 - 999999999 $4.33
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X2618
10099113-101LF
Technical Data Sheet}  

10099113-101LF

FCI

QSFP CONNECTOR, RECEPTACLE, 38POS, SMD, FULL REEL

QSFP CONNECTOR, RECEPTACLE, 38POS, SMD, FULL REEL; Connector Type:QSFP; Series:-; Gender:Receptacle; No. of Contacts:38; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2400+ $2.76

Buy
 
Check more stock
    Supplier lead time 13 weeks
Contact me when back in stock

Associated Products


Customers Also Bought