Low

TEXAS INSTRUMENTS  TLK100PHP  IC ENET TXRX IEEE 802.3u 100MBPS HTQFP48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: TQFP
  • Data Rate: 100Mbps
  • Digital IC Case Style: TQFP
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: MII, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 10µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.38V
  • Supply Voltage Range: 2.38V to 3.6V

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.05

Buy

Price

Quantity List Price Your Price
1 - 9 $6.44 Promotional price $4.05
10 - 24 $5.74 Promotional price $4.05
25 - 49 $5.18 Promotional price $4.05
50 - 99 $4.94 Promotional price $3.48
100 - 249 $4.72 Promotional price $3.48
250 - 499 $4.26 Promotional price $3.48
500 - 999 $3.45 Promotional price $3.24
1000+ $3.04 Promotional price $3.04