Low

LITTELFUSE  03455LF2H  FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 98B6509
  • Manufacturer Part No 03455LF2H

Product Information


  • Fuse Current: 10A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 345
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Availability

Availability:  544


  • 544 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.22

Buy

Price

Quantity List Price
1 - 9 $3.22
10 - 24 $3.00
25 - 49 $2.89
50 - 99 $2.78
100 - 249 $2.41
250 - 499 $2.24
500 - 999 $1.92
1000+ $1.78
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this come with both the panel mount part and the screw top?
3 years, 4 months ago
by
jph183
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Hardware: Threaded style fuseholders are supplied with a thermoplastic
hex nut unassembled. Quick mount style fuseholders are supplied with a
push-on type retaining nut, black oxide finish, unassembled. A
synthetic rubber “O” ring will be supplied only with the screwdriver slot
knob when the drip-proof version is requested. To order with a metal
internal tooth lockwasher (L) and/or neoprene panel washer (N) and/or
drip-proof synthetic rubber “O” ring with Neoprene washer (NP)
[Screwdriver slot knob only], add the appropriate suffix (L, N, or NP)
respectively (or in combination) to the catalog number.
3 years, 3 months ago
by
Ally
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1