Low

PRO POWER  CV300SW  CABLE TIE, NYLON 6.6, 300MM L, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 24M1170
  • Manufacturer Part No CV300SW

Product Information


  • Accessory Type: Cable Tie
  • Cable Bundle Diameter Max: 85mm
  • Cable Bundle Diameter Min: -
  • Cable Tie Color: Black
  • Cable Tie Length: 300mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 4.8mm
  • For Use With: Wire & Cable
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength N/m²: 0N/mm²
  • Tensile Strength Pounds: 50lb

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.42

Buy

Price

Quantity List Price
1 - 49 $8.42
50 - 99 $7.62
100 - 249 $7.00
250 - 499 $6.46
500 - 999999999 $6.04