Low

TEXAS INSTRUMENTS  MSP430F2013IPW  MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 10
  • No. of Pins: 14
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC
  • Program Memory Size: 2KB
  • Program Memory Size: 2KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/44
  •  130/48

Availability

Availability:  173


  • 173 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99 Promotional price $1.65
10 - 24 $2.70 Promotional price $1.65
25 - 49 $2.34 Promotional price $1.65
50 - 99 $2.20 Promotional price $1.65
100 - 249 $2.17 Promotional price $1.65
250 - 499 $1.92 Promotional price $1.42
500 - 999 $1.48 Promotional price $1.32
1000+ $1.24 Promotional price $1.24
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
66K3843
MSP430F2013IPWR

MSP430F2013IPWR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,520

1+ $2.99 10+ $2.70 25+ $2.34 50+ $2.20 more…

Buy
  • 1,520 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Upgrade
88K5745
MSP430F2013TPW

MSP430F2013TPW

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $1.80 Promotional price 10+ $1.80 Promotional price 25+ $1.80 Promotional price 50+ $1.55 Promotional price more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
85K1075
MSP430F2013TPWR

MSP430F2013TPWR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Controller Family/Series:MSP430F2xx; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10; MCU Case Style:TSSOP; No. of Pins:14; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.35

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought