Low

MULTICOMP  MCV201K14DS  VARISTOR, 340, 14mm DISC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 22T9990
  • Manufacturer Part No MCV201K14DS

Product Information


  • Clamping Voltage Vc Max: 340V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 60J
  • Peak Surge Current @ 8/20µS: 4.5kA
  • SVHC: To Be Advised
  • Series: 14D
  • Varistor Case: Disc 14mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 130V
  • Voltage Rating VDC: 175V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/378

Availability

Availability:  1,602

(Available until stock is exhausted)


  • 1,602 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.052

Buy

Price

Quantity List Price Your Price
1 - 9 $0.342 Promotional price $0.052
10 - 99 $0.308 Promotional price $0.052
100 - 499 $0.287 Promotional price $0.052
500 - 999 $0.268 Promotional price $0.052
1000+ $0.249 Promotional price $0.052