Low

EBM PAPST  LZ23K  FINGER GUARD, 92MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11M2099
  • Manufacturer Part No LZ23K

Product Information


  • Accessory Type: Finger Guard
  • Color: Bright zinc
  • External Height: 92mm
  • External Width: 92mm
  • Fan Size: 92mm
  • Fixing Centers: 82.5mm
  • For Use With: Ebm Papst 3xxx Series Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • Material: Metal
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2377

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44

Buy

Price

Quantity List Price
1 - 24 $1.44
25 - 49 $1.20
50 - 99 $1.08
100 - 249 $0.984
250 - 499 $0.938
500 - 999 $0.88
1000+ $0.817
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
86K9739
LZ23

LZ23

EBM PAPST

FINGER GUARD

FINGER GUARD; For Use With:Ebm Papst Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.42mm; Guard Material:Metal; Accessory Type:Finger Guard; External Depth:5mm; External Height:92mm; External Width:92mm; Fan Size:92 x 92mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

538

1+ $3.50 Promotional price 25+ $3.50 Promotional price 50+ $3.00 Promotional price 100+ $3.00 Promotional price more…

Buy
  • 538 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought