Low

SCHURTER  4303.5025  INLET FILTER, IEC, C14, KFC, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 83T7489
  • Manufacturer Part No 4303.5025

Product Information


  • Capacitance: 68000pF
  • Current Rating: 10A
  • Filter Terminals: Quick Connect
  • Filter Type: Standard
  • Inductance Min: 300µH
  • Leakage Current Max: 500µA
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 250VAC

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.91

Buy

Price

Quantity List Price
1 - 24 $30.91
25 - 49 $28.32
50 - 99 $26.30
100 - 249 $25.44
250+ $24.59
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Dear Sales Representative,
We got and inquiry from customer details;

Source Protection
Rating : 1-10A@ TA40oC
Leakage current : < 0.5mA (250V / 50Hz)
Qty: 10 EA

We found it has 2 type, Voltage Selector and without
Could you advise price for both?

As your stock has 8 ea, how long it take for complete pack of 10 or in case your stock is sold out.

What is additional charge for order 10 ea, handling, freight. Possible to advise cost to Thailand. We would like information to resell customer.

Look forward to hearing from you soon.
Best regards,
Nutjarin
1 year ago
by
Nutjarin
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please send a request to 'quote@newark.com' for getting quotation and other details: (please mention both the order codes)
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
32C5101
4303.5025

4303.5025

SCHURTER

POWER ENTRY MODULE, PLUG, 10A

POWER ENTRY MODULE, PLUG, 10A; Series:KFC; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel; Contact Termination:Quick Connect; Body Material:Thermosplastic; Capacitance:68nF; Filter Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

240

1+ $42.63

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought