Low

FAIRCHILD SEMICONDUCTOR  QED123  IR EMITTER, 880NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.7V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 890nm
  • Radiant Intensity: 70mW/Sr
  • Rise Time: 900ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 1.7V
  • Viewing Angle: 16°

Availability

Availability:  3,818


  • 3,818 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.543

Buy

Price

Quantity List Price
1 - 9 $0.543
10 - 99 $0.365
100 - 999 $0.241
1000 - 1999 $0.168
2000 - 9999 $0.163
10000 - 23999 $0.152
24000 - 49999 $0.144
50000+ $0.14
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
08F2991
OP297A

OP297A

OPTEK TECHNOLOGY

IR EMITTER, 890NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 890NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:890nm; Forward Current If(AV):20mA; Rise Time:500ns; Fall Time tf:250ns; Radiant Intensity:-; Viewing Angle:20°; Forward Voltage VF Max:1.75V; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

685

1+ $0.679 100+ $0.648 250+ $0.624 500+ $0.597 more…

Buy
  • 685 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought