Low

CORNELL DUBILIER  104M06QC100  R/C NETWORK POLY FILM 0.1UF, 600V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CORNELL DUBILIER
  • Newark Part No.: 72K6759
  • Manufacturer Part No 104M06QC100

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polyester (PET)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 21mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: CORNELL DUBILIER - Quencharc Q Series
  • SVHC: To Be Advised
  • Voltage Rating: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/507
  •  130/510

Availability

Availability:  3,897


  • 3,897 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.11

Buy

Price

Quantity List Price
1 - 24 $6.11
25 - 49 $4.85
50 - 99 $4.64
100 - 499 $4.22
500 - 999 $4.10
1000+ $3.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
In choosing a Quencharc suppressor, first of all, check the maximum switching current rating of the contacts to be protected. This value differs for different types of contact materials and different types of relays. The maximum current during the contact closure with an RC network is Eo/Rc, where Eo is the source voltage and Rc is the resistance value of the network. The quantity Eo/Rc must be lower than the maximum switching current for obvious reasons. Next, the selection of capacitance is best done with an oscilloscope.
Connect the oscilloscope probe to the relay wiper and ground the other plate of the contact. Without an RC network across the contacts, check the amplitude of the transient voltage on contact break and the amplitude of the current on contact make. If the voltage is less than 300V and the current less than the maximum switching current rating of the relay, and if you don’t see any arcing, you may not need the contact protection at all. If you spot arcing, connect a .1 mF + 100 ohm, 250 VAC, Quencharc across the contacts, and observe the levels of suppression, voltage on break and current on make. The suppressed voltage should be below 250V, which provides 70 volts of safety margin from the breakdown potential of air. If the voltage is still above 250V, try a .25 mF + 220 ohms or a .5 mF + 330 ohms range. If you need a higher capacitance than 1.0 mF, you may be better off with a Zener or a varistor in terms of cost and space. For most relays and triacs .1 mF + 100 ohms provides a satisfactory suppression.
1 year, 7 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1