Low

3M  4614-6000  WIRE-BOARD CONNECTOR PLUG, 14POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 87F3991
  • Manufacturer Part No 4614-6000

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Plug
  • No. of Contacts: 14
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: 3M - 4600 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4600

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/810
  •  130/802

Availability

Availability:  1,058


  • 1,058 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.28

Buy

Price

Quantity List Price
1 - 24 $4.28
25 - 49 $3.66
50 - 99 $3.38
100 - 199 $3.22
200 - 499 $3.16
500 - 999 $2.96
1000+ $2.70
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
95M8030
4406-14SR

4406-14SR

MULTICOMP

WIRE-BOARD CONN, HEADER, 14POS, 2.54MM

WIRE-BOARD CONN, HEADER, 14POS, 2.54MM; Product Range:MULTICOMP - 4406 Series; Contact Termination Type:IDC / IDT; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Connector Mounting:Cable;RoHS Compliant: Yes

  Write a Review | Ask a Question

43

1+ $0.846 Promotional price 100+ $0.846 Promotional price 250+ $0.846 Promotional price 500+ $0.846 Promotional price more…

Buy

(Available until stock is exhausted)

  • 43 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought