Low

MOLEX  08-50-0106  CONTACT, FEMALE, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 72K1670
  • Manufacturer Part No 08-50-0106

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 2574, 2139, 41695, 3069, 6422, 5265, 5239 Connector Housings
  • SVHC: To Be Advised
  • Series: KK
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  44,716


  • 44,716 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.183

Buy

Price

Quantity List Price
1 - 99 $0.183
100 - 499 $0.067
500 - 999 $0.053
1000 - 1999 $0.048
2000+ $0.045
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
20J4471
08-50-0105

08-50-0105

MOLEX

CONTACT, SOCKET, 24-18AWG, CRIMP

CONTACT, SOCKET, 24-18AWG, CRIMP; Series:2478; For Use With:2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Crimp Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,626

1+ $0.03 10+ $0.021 25+ $0.018 50+ $0.017 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought