Low

NXP  HEF4051BP  IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 10WX5446
  • Manufacturer Part No HEF4051BP

Product Information


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Circuits: 1
  • No. of Pins: 16
  • On State Resistance Max: 60ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 600µA
  • Supply Voltage Range: 3V to 15V

Availability

Availability:  232

(Available until stock is exhausted)


  • 232 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.126

Buy

Price

Quantity List Price Your Price
1 - 9 $1.27 Promotional price $0.126
10 - 24 $1.13 Promotional price $0.126
25 - 99 $1.02 Promotional price $0.126
100 - 249 $0.885 Promotional price $0.126
250 - 499 $0.779 Promotional price $0.126
500 - 999 $0.687 Promotional price $0.126
1000 - 2499 $0.542 Promotional price $0.126
2500+ $0.482 Promotional price $0.126
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
70R5226
HEF4051BP,652

HEF4051BP,652

NXP

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:60ohm; Supply Voltage Range:3V to 15V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

636

1+ $0.572 Promotional price 10+ $0.572 Promotional price 25+ $0.572 Promotional price 100+ $0.572 Promotional price more…

Buy

(Available until stock is exhausted)

  • 636 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought