Low

MURATA  BLM18AG121SN1D  FERRITE BEAD, 0.18OHM, 500mA, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 73M9051
  • Manufacturer Part No BLM18AG121SN1D

Product Information


  • DC Current Rating: 500mA
  • DC Resistance Max: 0.18ohm
  • Ferrite Case Style: 0603 [1608 Metric]
  • Ferrite Mounting: SMD
  • Impedance @ 100Mhz: 120ohm
  • Impedance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Series: BLM18A

Availability

Availability:  23,017


  • 23,017 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.034

Buy

Price

Quantity List Price
1 - 49 $0.034
50 - 99 $0.031
100 - 499 $0.025
500 - 999 $0.022
1000 - 2499 $0.02
2500 - 4999 $0.019
5000 - 9999 $0.018
10000+ $0.017
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
86H5389
BK1608HS121-T

BK1608HS121-T

TAIYO YUDEN

FERRITE BEAD, 0.18OHM, 500mA, 0603

FERRITE BEAD, 0.18OHM, 500mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.18ohm; Series:BK; Features:HS; Ferrite Mounting:SMD; Frequency:100MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,456

1+ $0.022 Promotional price 10+ $0.022 Promotional price 50+ $0.022 Promotional price 100+ $0.022 Promotional price more…

Buy
  • 1,456 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
89R3086
MMZ1608R121ATA00

MMZ1608R121ATA00

TDK

FERRITE BEAD, 0.18OHM, 500mA, 0603

FERRITE BEAD, 0.18OHM, 500mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.18ohm; Series:MMZ; Ferrite Mounting:SMD; Impedance:120ohm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

134

1+ $0.10 10+ $0.073 100+ $0.043 250+ $0.031 more…

Buy
  • 134 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
83H9705
BK1608HS121-T

BK1608HS121-T

TAIYO YUDEN

FERRITE BEAD, 0.18OHM, 500mA, 0603, FULL REEL

FERRITE BEAD, 0.18OHM, 500mA, 0603, FULL REEL; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.18ohm; Series:BK; Features:HS; Ferrite Mounting:SMD; Frequency:100MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.025 8000+ $0.021 12000+ $0.019 20000+ $0.018

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

33P7593
MMZ1608R121A

MMZ1608R121A

TDK

FERRITE BEAD, 0.18OHM, 500MA, 0603

FERRITE BEAD, 0.18OHM, 500MA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100MHz:120ohm; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.18ohm; Series:MMZ; Core Material:Ferrite; Ferrite ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,587

1+ $0.03 25+ $0.026 100+ $0.023 500+ $0.02 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
89R3093
MMZ1608S121ATA00

MMZ1608S121ATA00

TDK

FERRITE BEAD, 0.15OHM, 500mA, 0603

FERRITE BEAD, 0.15OHM, 500mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.15ohm; Series:MMZ; Ferrite Mounting:SMD; Impedance:120ohm; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

61

1+ $0.02 Promotional price 10+ $0.02 Promotional price 100+ $0.02 Promotional price 250+ $0.02 Promotional price more…

Buy
  • 61 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
91R2346
MMZ1608S121ATA00

MMZ1608S121ATA00

TDK

FERRITE BEAD, 0.15OHM, 500mA, 0603, FULL REEL

FERRITE BEAD, 0.15OHM, 500mA, 0603, FULL REEL; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.15ohm; Series:MMZ; Ferrite Mounting:SMD; Impedance:120ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

4000+ $0.019 8000+ $0.017 12000+ $0.016 20000+ $0.015

Buy
 
Check more stock
  • 4,000 Further stock expected to ship on Nov 26, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
76R7187
742792606

742792606

WURTH ELEKTRONIK

FERRITE BEAD, 0.35OHM, 200mA, 0603

FERRITE BEAD, 0.35OHM, 200mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:200mA; DC Resistance Max:0.35ohm; Series:-; Ferrite Mounting:SMD; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

233

1+ $0.197 25+ $0.177 100+ $0.169 200+ $0.137 more…

Buy
  • 233 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
08P2432
74279262

74279262

WURTH ELEKTRONIK

FERRITE BEAD, 0.3OHM, 500mA, 0603

FERRITE BEAD, 0.3OHM, 500mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.3ohm; Series:-; Ferrite Mounting:SMD; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $0.197 25+ $0.177 100+ $0.169 200+ $0.137 more…

Buy
  • 41 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
89R3100
MMZ1608Y121BTA00

MMZ1608Y121BTA00

TDK

Magnetics

Magnetics ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.024 8000+ $0.022 12000+ $0.019

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

68X1212
BK1608HS121-TV

BK1608HS121-TV

TAIYO YUDEN

FERRITE BEAD,MULTILAYER CHIP,0603,120 OHM

FERRITE BEAD,MULTILAYER CHIP,0603,120 OHM

  Write a Review | Ask a Question

0

4000+ $0.04 8000+ $0.035 12000+ $0.031

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought