Low

LITTELFUSE  SRV05-4HTG  ESD PROTECTION ARRAY, 6V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 53W3296
  • Manufacturer Part No SRV05-4HTG

Product Information


  • Clamping Voltage Vc Max: 15V
  • Diode Case Style: SOT-23
  • Diode Type: ESD Protection
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Voltage: 6V
  • Packaging: Cut Tape
  • Power Dissipation Pd: 150W
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  324


  • 324 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.949

Buy

Price

Quantity List Price
1 - 9 $0.949
10 - 24 $0.841
25 - 99 $0.759
100 - 249 $0.664
250 - 499 $0.583
500 - 999 $0.517
1000+ $0.409
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
44W7230
SRV05-4HTG

SRV05-4HTG

LITTELFUSE

ESD PROTECTION ARRAY, 6V, SOT-23-6, FULL REEL

ESD PROTECTION ARRAY, 6V, SOT-23-6, FULL REEL; Power Dissipation Pd:150W; Clamping Voltage Vc Max:15V; Operating Voltage:6V; Diode Case Style:SOT-23; No. of Pins:6; Packaging:Tape & Reel; Diode Type:ESD Protection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.357 6000+ $0.351 9000+ $0.343 15000+ $0.33

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought