Low

TE CONNECTIVITY / AMP  1658623-4  WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Novo Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH Novo

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:  496


  • 496 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.15

Buy

Price

Quantity List Price
1 - 9 $2.15
10 - 49 $1.70
50 - 99 $1.53
100 - 249 $1.46
250 - 499 $1.32
500 - 999 $1.22
1000 - 2499 $1.04
2500+ $0.969
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 20 way cable mount IDC socket (part number 1658623-4)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 5499206-4 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
90F4183
499712-1

499712-1

TE CONNECTIVITY / AMP

KEYING PLUG, AMP-LATCH NOVO RECEPTACLE

KEYING PLUG, AMP-LATCH NOVO RECEPTACLE; Accessory Type:Keying Plug; For Use With:AMP-LATCH Novo Receptacles; Series:AMP-LATCH ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $10.49 2+ $9.62 5+ $9.37 10+ $9.13 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
16M2745
1658620-4

1658620-4

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM; Product Range:TE - AMP-LATCH Novo Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

366

1+ $1.55 10+ $1.49 50+ $1.41 100+ $1.34 more…

Buy
  • 366 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought