Low

ANALOG DEVICES  ADF4153ABCPZ  PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52W9279
  • Manufacturer Part No ADF4153ABCPZ

Product Information


  • Frequency: 4GHz
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • PLL Case Style: LFCSP
  • PLL Type: Frequency Synthesis
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 20mA
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.3V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.15

Buy

Price

Quantity List Price
1 - 9 $5.15
10 - 24 $4.60
25 - 49 $4.14
50 - 99 $3.87
100 - 499 $3.76
500 - 999 $3.41
1000 - 2499 $3.05
2500+ $2.55