Low

FAIRCHILD SEMICONDUCTOR  PN2222BU  BIPOLAR TRANSISTOR, NPN, 30V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K2047 - FAIRCHILD SEMICONDUCTOR-PN2222ABU-BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Price

Pricing is unavailable. Please contact customer services.
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K2047
PN2222ABU
Technical Data Sheet}  

PN2222ABU

FAIRCHILD SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,996

1+ $0.206 10+ $0.156 100+ $0.058 1000+ $0.039 more…

Buy
  • 33,996 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Customers Also Bought