Low

TEXAS INSTRUMENTS  ADS1256IDBT  IC, ADC, 24BIT, 30KSPS, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SSOP
  • Data Interface: 2 Wire, Serial
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 30kSPS
  • Supply Current: 36mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 1.8V to 3.6V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/139
  •  130/155

Availability

Availability:  1,068


  • 1,068 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.73

Buy

Price

Quantity List Price
1 - 9 $15.73
10 - 24 $14.29
25 - 49 $13.23
50 - 99 $12.55
100+ $12.18
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
86W5954
ADS1256IDBR

ADS1256IDBR

TEXAS INSTRUMENTS

ADC, 24BIT, 30KSPS, SPI, SSOP-28

ADC, 24BIT, 30KSPS, SPI, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; Data Interface:SPI; DNL±:2LSB;RoHS Compliant: Yes

  Write a Review | Ask a Question

688

1+ $10.95 Promotional price 10+ $9.39 Promotional price 25+ $9.39 Promotional price 50+ $9.39 Promotional price more…

Buy
  • 688 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
28X4188
ADS1256IDBT

ADS1256IDBT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28, FULL REEL

IC, ADC, 24BIT, 30KSPS, SSOP-28, FULL REEL; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $11.12 500+ $10.36 750+ $9.91 1000+ $9.45

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
73H4118
ADS1256IDBR

ADS1256IDBR

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28, FULL REEL

IC, ADC, 24BIT, 30KSPS, SSOP-28, FULL REEL; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $8.22

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

80K1155
ADS1256IDBTG4

ADS1256IDBTG4

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28

IC, ADC, 24BIT, 30KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $11.12 500+ $10.36 750+ $9.91 1000+ $9.45

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,167

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 5,167 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,479

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 2,479 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $2.03

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

866

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 866 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

349

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 349 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $0.257 Promotional price 10+ $0.257 Promotional price 100+ $0.257 Promotional price 1000+ $0.206 Promotional price

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought