Low

TE CONNECTIVITY / AMP  5225395-1  RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coaxial Termination: Crimp
  • Connector Body Style: Straight Plug
  • Connector Mounting: Cable
  • Connector Type: BNC Coaxial
  • Contact Material: Brass
  • Contact Plating: Gold
  • Frequency Max: 4GHz
  • Impedance: 50ohm
  • RG Cable Type: RG58, RG58A, RG58B, RG58C
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1013
  •  130/1006

Availability

Availability:  6,010


  • 6,010 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.44

Buy

Price

Quantity List Price Your Price
1 - 9 $6.35 Promotional price $4.44
10 - 24 $6.01 Promotional price $4.44
25 - 99 $5.82 Promotional price $4.44
100 - 499 $5.25 Promotional price $3.80
500+ $4.92 Promotional price $3.80
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
44F7870
225395-1

225395-1

TE CONNECTIVITY / AMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG55, RG55A, RG55B, RG223; Contact Material:Brass; Series:- ;RoHS Compliant: No

  Write a Review | Ask a Question

1,849

1+ $7.34 25+ $6.74 50+ $6.23 100+ $5.78

Buy
  • 1,849 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought