Low

TE CONNECTIVITY / AMP  1-5102154-0  WIRE-BOARD CONN, HEADER, 50POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 50
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/812
  •  130/805

Availability

Availability:  631


  • 631 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.82

Buy

Price

Quantity List Price Your Price
1 - 9 $5.73 Promotional price $3.82
10 - 49 $5.50 Promotional price $3.82
50 - 99 $4.81 Promotional price $3.82
100 - 249 $4.58 Promotional price $3.28
250 - 499 $4.01 Promotional price $3.28
500 - 999 $3.90 Promotional price $3.28
1000 - 2499 $3.32 Promotional price $3.06
2500+ $3.10 Promotional price $3.06
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
90F7578
1-102154-0

1-102154-0

TE CONNECTIVITY / AMP

WIRE-BOARD CONN, HEADER, 50POS, 2.54MM

WIRE-BOARD CONN, HEADER, 50POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH ;RoHS Compliant: No

  Write a Review | Ask a Question

80

1+ $4.20 Promotional price 10+ $4.20 Promotional price 50+ $3.60 Promotional price 100+ $3.60 Promotional price

Buy

(Available until stock is exhausted)

  • 80 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought