Low

TEXAS INSTRUMENTS  RM48L952PGET  MCU, 32BIT, CORTEX-R4F, 220MHZ, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-R4
  • CPU Speed: 220MHz
  • Core Size: 32bit
  • EEPROM Memory Size: 64KB
  • Embedded Interface Type: CAN, I2C, SPI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 64
  • No. of Pins: 144
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 3MB
  • Program Memory Size: 3MB
  • RAM Memory Size: 256KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 1.32V
  • Supply Voltage Min: 1.14V

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.77

Buy

Price

Quantity List Price
1 - 9 $44.77
10 - 24 $41.87
25 - 49 $38.72
50 - 99 $37.27
100 - 249 $35.58
250+ $31.22