Low

ON SEMICONDUCTOR  1N4001G  STANDARD DIODE, 1A, 50V, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/326

Availability

Availability:  34,388


  • 34,388 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.202

Buy

Price

Quantity List Price
1 - 9 $0.202
10 - 99 $0.173
100 - 999 $0.062
1000 - 1999 $0.042
2000 - 9999 $0.031
10000 - 24999 $0.027
25000 - 49999 $0.025
50000+ $0.02

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

forward voltage

Details: 
I am designing an indication board. With the lamp test push button, I want to be able to bus together all of the positive leads on the downstream side of the diodes. Therefore when voltage is applied, all of the LEDS will light at the same moment, but, does not short the lights together in a normal operating mode. Can I place this diode in a circuit with 5VCD, or is that too much voltage? there will be 0.03A also. Maybe I don't understand the forward voltage concept. Thanks.
3 years ago
by
biffle0764
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes,This diode can be used for your appliation.
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
98K4995
1N4001.

1N4001.

MULTICOMP

STANDARD DIODE, 1A, 50V, DO-41

STANDARD DIODE, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,250

1+ $0.036 Promotional price 250+ $0.036 Promotional price 500+ $0.034 Promotional price 1000+ $0.031 Promotional price more…

Buy
  • 16,250 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,980 Further stock expected to ship on Oct 13, 2014
  • Per the manufacturer, more stock expected week of 4/13/15
10M8464
1N4001

1N4001

NTE ELECTRONICS

STANDARD DIODE, 1A, 50V, DO-41

STANDARD DIODE, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50,973

1+ $0.103 100+ $0.098 500+ $0.096 1000+ $0.093 more…

Buy
  • 50,973 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
09R9749
1N4001RLG

1N4001RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 50V, 59-10

STANDARD DIODE, 1A, 50V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,342

1+ $0.198 10+ $0.168 100+ $0.06 1000+ $0.04

Buy
  • 4,342 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
42K2814
1N4001RLG

1N4001RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 50V, 59-10, FULL REEL

STANDARD DIODE, 1A, 50V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

5000+ $0.03 10000+ $0.026 25000+ $0.024 50000+ $0.021 more…

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
18C8911
1N4001

1N4001

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 50V, DO-41

DIODE, STANDARD, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

775

1+ $0.182 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 775 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,115

1+ $0.914 100+ $0.865 500+ $0.847 1000+ $0.822 more…

Buy
  • 5,115 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
01P4231
1N5391

1N5391

MULTICOMP

RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC-2

RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

707

1+ $0.065 Promotional price 250+ $0.065 Promotional price 500+ $0.061 Promotional price 1000+ $0.055 Promotional price more…

Buy
  • 707 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
13T8738
UF4001

UF4001

MULTICOMP

FAST RECOVERY DIODE, 1A, 50V, DO-41

FAST RECOVERY DIODE, 1A, 50V, DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,815

1+ $0.01 Promotional price 25+ $0.01 Promotional price 100+ $0.01 Promotional price 250+ $0.01 Promotional price more…

Buy

(Available until stock is exhausted)

  • 18,815 in stock for same day shipping

see cut-off times

18C8802
UF4001

UF4001

FAIRCHILD SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 50V, DO-41

FAST RECOVERY DIODE, 1A, 50V, DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

498

1+ $0.06 Promotional price 10+ $0.06 Promotional price 25+ $0.06 Promotional price 100+ $0.06 Promotional price more…

Buy

(Available until stock is exhausted)

  • 498 in stock for same day shipping

see cut-off times

77K9804
UF4001-E3/54

UF4001-E3/54

VISHAY GENERAL SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 50V, DO-204AL

FAST RECOVERY DIODE, 1A, 50V, DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

347

1+ $0.10 Promotional price 10+ $0.10 Promotional price 50+ $0.10 Promotional price 100+ $0.10 Promotional price more…

Buy

(Available until stock is exhausted)

  • 347 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought