Low

SANYO DENKI - SANACE FANS  KM120  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Height: 115.06mm
  • External Width: 115.06mm
  • Fan Size: 120mm
  • Fixing Centers: 104.9mm
  • For Use With: Sanyo 120mm Axial Fans
  • Frame Size: 120mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  4,121


  • 4,121 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.46

Buy

Price

Quantity List Price
1 - 9 $1.46
10 - 24 $1.39
25 - 49 $1.32
50 - 99 $1.25
100 - 249 $1.16
250+ $1.12
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
56P2945
MC32668

MC32668

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; External Depth:5.5mm; External Height:115.6mm; External Width:115.6mm; Fan Size:120mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.957 100+ $0.859 500+ $0.776 1000+ $0.701 more…

Buy
 
Check more stock
  • 2,094 Further stock expected to ship on Nov 12, 2014
  • 2,100 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 11/17/14
Contact me when back in stock

Associated Products


Customers Also Bought