Low

MICRO COMMERCIAL COMPONENTS  2N3906-AP  BJT, PNP, 40VDC, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 30
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 600mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 250MHz

Availability

Availability:  42,486


  • 42,486 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20

Buy

Price

Quantity List Price
1 - 9 $0.20
10 - 99 $0.144
100 - 249 $0.085
250 - 499 $0.06
500 - 999 $0.046
1000 - 4999 $0.032
5000 - 9999 $0.027
10000 - 999999999 $0.023