Low

ROTH ELEKTRONIK  RE904  SMD TO PIN OUT ADAPTER - MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 10.4mm
  • External Width: 18.1mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  65


  • 65 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.53

Buy

Price

Quantity List Price
1 - 49 $13.53
50 - 99 $12.24
100 - 249 $11.22
250 - 499 $10.38
500+ $9.71