Low

VISHAY SEMICONDUCTOR  VS-26MB20A  BRIDGE RECT MOD, 1PH, 25A, 200V, QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: SMD
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.11V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/331
  •  130/332

Availability

Availability:  334


  • 334 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.38

Buy

Price

Quantity List Price
1 - 24 $6.38
25 - 49 $5.75
50 - 99 $5.16
100 - 199 $4.79
200 - 499 $4.40
500+ $4.13
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
58K8879
GBPC2502

GBPC2502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,781

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 1,781 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
18C4361
VS-GBPC2502A

VS-GBPC2502A

VISHAY SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $5.20 25+ $4.69 50+ $4.22 100+ $3.91 more…

Buy
  • 660 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

529

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 529 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
90R8638
GBPC2502

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

624

1+ $2.60 25+ $2.42 100+ $2.18 250+ $1.98 more…

Buy
  • 624 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Nov 3, 2014
  • Per the manufacturer, more stock expected week of 2/2/15
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

678

1+ $3.30 25+ $3.07 100+ $2.76 250+ $2.51 more…

Buy
  • 678 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
76K5256
GBPC2502-E4/51

GBPC2502-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.18 10+ $3.83 50+ $3.54 100+ $3.27 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Contact me when back in stock

Associated Products


Customers Also Bought