Low

TEXAS INSTRUMENTS  LM73CIMK-0/NOPB  IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 69K2606
  • Manufacturer Part No LM73CIMK-0/NOPB

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 14bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: 150°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOT-23
  • Supply Current: 320µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/280
  •  130/288

Availability

Availability:  1,025


  • 1,025 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.84
25 - 49 $1.60
50 - 99 $1.50
100 - 249 $1.48
250 - 499 $1.31
500 - 999 $1.01
1000+ $0.844
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
28X3546
LM73CIMK-0/NOPB

LM73CIMK-0/NOPB

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23, FULL REEL

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:150°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1000+ $0.844

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
99K2544
LM73CIMK-1/NOPB

LM73CIMK-1/NOPB

TEXAS INSTRUMENTS

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23

IC, TEMP SENSOR, 14BIT, 1°C, 6-SOT-23; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:150°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

299

1+ $2.04 10+ $1.84 25+ $1.60 50+ $1.50 more…

Buy
  • 299 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
69K2608
LM73CIMKX-0/NOPB

LM73CIMKX-0/NOPB

TEXAS INSTRUMENTS

2.7V, SOT-23, 11- to 14- Bit Digital Tem

2.7V, SOT-23, 11- to 14- Bit Digital Tem

  Write a Review | Ask a Question

0

3000+ $0.844

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought